Surface mount thin film chip resistor with 10000 ohm resistance and 1% tolerance. Features a 0.25W power rating and a temperature coefficient of 50 ppm. Operates across a wide temperature range from -55°C to 125°C. This two-terminal component is housed in a 1406 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MMA02040C1002FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.6 |
| Tolerance | 1 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MMA02040C1002FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.