RESISTOR, THIN FILM, 0.25W, 1%, 50ppm, 1620ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
Vishay MMA02040C1621FB300 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Manufacturer Series | MMA0204 |
| Resistance | 1620 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MMA02040C1621FB300 to view detailed technical specifications.
No datasheet is available for this part.