
The MMA02040C1800FB300 is a 150V metal film mini-melf-resistor with a resistance of 180 ohms and a tolerance of 1%. It has a maximum power dissipation of 400mW and operates over a temperature range of -55°C to 155°C. The resistor is lead-free and RoHS compliant, and is packaged in a 0204 case size with a length of 3.6mm and a diameter of 1.4mm. It is rated to AEC-Q200 and is suitable for use in automotive applications.
Sign in to ask questions about the Vishay MMA02040C1800FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MMA02040C1800FB300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 180R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMA - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040C1800FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
