
RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 1800000 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
Vishay MMA02040C1804FB000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.6 |
| Tolerance | 1 |
| Resistance | 1800000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.