
Surface mount thin film chip resistor with 220mΩ resistance and 5% tolerance. Features a 0.25W power rating, 50ppm temperature coefficient, and operates within a -55°C to 155°C temperature range. Designed with a cylindrical construction and tin contact plating, this component is automotive AEC-Q200 qualified and anti-sulfur protected. Rated for 200V DC and 150V AC, it is supplied on tape and reel.
Vishay MMA02040C2207JB300 technical specifications.
| Package/Case | 0204 |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MMA - Professional |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040C2207JB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
