Fixed Resistor, Thin Film, 0.25W, 0.27ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.6 |
| Tolerance | 1 |
| Resistance | 0.27 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |