The MMA02040C2709FB300 is a 1.4mm diameter metal film chip resistor with a 27R resistance value and 1% tolerance. It operates at a maximum voltage of 200V and a maximum power dissipation of 400mW. The resistor is compliant with AEC-Q200 and RoHS standards. It is available in a 0204 package and is suitable for use in automotive applications. The operating temperature range is from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 27R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMA - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 150V |
| RoHS | Compliant |