The MMA02040C3002FB300 is a surface mount chip resistor with a 1.4mm diameter and 3.6mm length. It features a metal film, mini-melf-resistor technology with a 30kR resistance and 1% tolerance. This resistor is designed for automotive applications and meets AEC-Q200 standards. It operates within a temperature range of -55°C to 125°C and can handle up to 400mW of power dissipation. The MMA02040C3002FB300 is packaged in cut tape and is lead-free and RoHS compliant.
Vishay MMA02040C3002FB300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 30kR |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMA - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040C3002FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.