The MMA02040C3601FB300 is a surface mount metal film resistor from Vishay with a resistance of 3.6kR and a tolerance of 1%. It has a maximum power dissipation of 400mW and operates over a temperature range of -55°C to 125°C. This resistor is lead free and RoHS compliant, and is rated to AEC-Q200 for automotive applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 3.6kR |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMA - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| RoHS | Compliant |