
Res Thin Film 0204(1406) 4.3K Ohm 1% 1/4W 50ppm/C Conformal Melf SMD Blister T/R
Vishay MMA02040C4301FB300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 200V |
| Resistance | 4.3kR |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMA0204 |
| Technology | THIN FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040C4301FB300 to view detailed technical specifications.
No datasheet is available for this part.
