
The MMA02040C4708FB300 is a 4.7 ohm, 1% tolerance, 150V metal film mini-melf-resistor with a maximum power dissipation of 400mW. It is available in a 0204 package and is suitable for surface mount technology. The resistor is lead free and RoHS compliant, and is designed for use in automotive applications, meeting the AEC-Q200 standard. Operating temperature range is -55°C to 155°C.
Vishay MMA02040C4708FB300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.7R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMA - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040C4708FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.