The MMA0204 series is a range of thin film chip resistors with a resistance of 47.5 ohms and a tolerance of 1%. They have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. These resistors are lead free and RoHS compliant, and are suitable for use in surface mount applications. They have a package type of SMT, 1406, and are available from Vishay.
Vishay MMA02040C4759FB300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 200V |
| Resistance | 47.5R |
| RoHS Compliant | Yes |
| Series | MMA0204 |
| Technology | THIN FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040C4759FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.