The MMA02040C5100FB300 is a 0204 package, 510 ohm, 1% tolerance, metal film mini-melf-resistor from Vishay. It is designed for automotive applications and meets AEC-Q200 standards. The resistor has a maximum power dissipation of 400mW and operates within a temperature range of -55°C to 125°C. It is available in tape and reel packaging and is RoHS compliant.
Sign in to ask questions about the Vishay MMA02040C5100FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MMA02040C5100FB300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 510R |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMA - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040C5100FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.