
This 2-terminal chip resistor features a 5.1kR resistance value with a 1% tolerance and is designed for operation at up to 200V with a maximum power dissipation of 400mW. The device is packaged in a 0204 case and is suitable for surface mount applications. It is compliant with AEC-Q200 and RoHS standards, and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay MMA02040C5101FB300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 5.1kR |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMA - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040C5101FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.