
0204 size code chip resistor featuring 5.6 Ohm resistance with 1% tolerance. This metal film, mini-MELF resistor offers 0.4W power dissipation and a 150V voltage rating. Designed for automotive applications with AEC-Q200 qualification, it operates from -55°C to 155°C and includes anti-sulfur protection. Packaged in tape and reel, this lead-free component utilizes thin film technology.
Sign in to ask questions about the Vishay MMA02040C5608FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MMA02040C5608FB300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 5.6R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMA - Professional |
| Size Code | 0204 |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000776oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040C5608FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.