The MMA02040C7503FB300 is a 2.7k ohm, 1% tolerance, metal film chip resistor from Vishay. It operates at a maximum voltage of 200V and a maximum power dissipation of 400mW. The resistor is surface mountable and features a maximum operating temperature range of -55°C to 125°C. It is compliant with AEC-Q200 and lead-free standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 750kR |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMA - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| RoHS | Compliant |