
Surface mount thin film chip resistor with 82kΩ resistance and 1% tolerance. Features a 0.25W power rating, 50ppm temperature coefficient, and operates from -55°C to 155°C. Constructed with a cylindrical, conformal package and tin plating, this mini-MELF resistor is RoHS compliant and rated for automotive AEC-Q200 qualification. Maximum operating voltage is 150V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MMA02040C8202FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 400mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 82kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMA - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040C8202FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.