
Surface mount chip resistor featuring thin film technology and a cylindrical Melf package. Offers a 4.99K Ohm resistance value with a tight 0.1% tolerance and a 25ppm/°C temperature coefficient. Rated for 0.25W power dissipation and a maximum operating voltage of 200V, this component is designed for high stability and includes anti-sulfurated properties. Its 0204(1406) case size measures 3.6mm in length and 1.4mm in diameter.
Vishay MMA02040D4991BB100 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0204(1406) |
| Package Type | Melf |
| Package/Case | 0204(1406) |
| Product Length (mm) | 3.6 |
| Product Diameter (mm) | 1.4 |
| Product Weight (g) | 0.022 |
| Length Tolerance (mm) | -0.2 |
| Diameter Tolerance (mm) | -0.1 |
| Maximum Terminal Width (mm) | 1.4 |
| Number of Terminals | 2 |
| Resistance Value | 4.99KOhm |
| Tolerance | 0.1% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Cylindrical |
| Special Features | High Stability |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210040 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MMA02040D4991BB100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.