Vishay MMA02040E1100BB100 technical specifications.
| Body Diameter | 1.4mm |
| Case Code (Metric) | 3614 |
| Package/Case | 0204 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 110R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMA |
| Technology | THIN FILM |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040E1100BB100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.