
Vishay's MMA02040E1201BB100 is a 200V metal film chip resistor with a resistance of 1.2kR and a tolerance of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1406 case and is lead free. It is compliant with RoHS regulations and is available in cut tape packaging.
Vishay MMA02040E1201BB100 technical specifications.
| Package/Case | 1406 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1.2kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMA0204 |
| Technology | THIN FILM |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040E1201BB100 to view detailed technical specifications.
No datasheet is available for this part.