Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT
Vishay MMA02040E1209DB100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.6 |
| Tolerance | 0.5 |
| Manufacturer Series | MMA0204 |
| Series | MMA 0204-PRECISION |
| Resistance | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MMA02040E1209DB100 to view detailed technical specifications.
No datasheet is available for this part.