
The MMA02040E1502DB300 is a surface mount chip resistor with a resistance value of 15K and a tolerance of 0.5%. It has a cylindrical package shape and a conformal coated case style. The resistor is designed for use in high-temperature applications, with a maximum operating temperature of 125 degrees Celsius. It is not a current-sensing or fail-safe fusible resistor, and it does not have anti-surge protection. The resistor is anti-sulfurated and has a maximum voltage rating of 200 volts.
Sign in to ask questions about the Vishay MMA02040E1502DB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MMA02040E1502DB300 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0204(1406) |
| Package Type | Melf |
| Package/Case | 0204(1406) |
| Product Length (mm) | 3.6 |
| Product Diameter (mm) | 1.4 |
| Product Weight (g) | 0.022 |
| Number of Terminals | 2 |
| Resistance Value | 15KOhm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Cylindrical |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210040 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MMA02040E1502DB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.