
The MMA0204 200V 0.1% 150kR Metal Film Chip Resistor is a surface-mount resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a resistance of 150kR with a tolerance of 0.1%. The resistor is made of metal film and is lead-free. It is packaged in a 0204 case and is available in cut tape packaging.
Sign in to ask questions about the Vishay MMA02040E1503BB100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MMA02040E1503BB100 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMA0204 |
| Technology | THIN FILM |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040E1503BB100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.