
Precision thin film chip resistor, 220 ohm resistance with 0.1% tolerance. Features 0.25W power dissipation, 15ppm temperature coefficient, and a 200V voltage rating. Constructed with a cylindrical MELF package, 1.4mm diameter, and tin contact plating. Automotive AEC-Q200 qualified and RoHS compliant, operating from -55°C to 125°C.
Vishay MMA02040E2200BB100 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMA - Precision |
| Technology | THIN FILM |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040E2200BB100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.