
This MELF resistor features a 2.2kR resistance value with a tolerance of 0.1% and a voltage rating of 200V. It is designed for high-reliability applications and is compliant with AEC-Q200 standards. The resistor is packaged in a MELF package with a diameter of 1.4mm and a length of 3.6mm. It is suitable for use in automotive applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay MMA02040E2201BB100 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 2.2kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMA - Precision |
| Technology | THIN FILM |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040E2201BB100 to view detailed technical specifications.
No datasheet is available for this part.