
The MMA02040E2402BB100 is a 200V thin film chip resistor from Vishay, featuring a 24kR resistance value with a tolerance of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is lead-free and RoHS compliant, packaged in a 1406 case with a diameter of 1.4mm and a length of 3.6mm, available on cut tape.
Vishay MMA02040E2402BB100 technical specifications.
| Package/Case | 1406 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 24kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMA0204 |
| Technology | THIN FILM |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040E2402BB100 to view detailed technical specifications.
No datasheet is available for this part.