
The MMA02040E3900BB100 is a 200V 390R 0.1% thin film chip resistor from Vishay. It has a package case of 0204 and a lead free plating of tin. The resistor has a diameter of 1.4mm and a length of 3.6mm. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The resistor is part of the MMA0204 series and is manufactured using thin film technology.
Vishay MMA02040E3900BB100 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 390R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMA0204 |
| Technology | THIN FILM |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040E3900BB100 to view detailed technical specifications.
No datasheet is available for this part.