The MMA02040E5100BB100 is a 200V 510R metal film chip resistor from Vishay, featuring a 0.1% tolerance and a 0204 MELF package type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is lead-free and RoHS compliant, with a packaging option of cut tape. It is not radiation hardened and is not Reach SVHC compliant.
Sign in to ask questions about the Vishay MMA02040E5100BB100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MMA02040E5100BB100 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 510R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMA0204 |
| Technology | THIN FILM |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040E5100BB100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.