The MMA02040E7502BB100 is a 200V metal film chip resistor from Vishay with a resistance of 75kR and a tolerance of 0.1%. It has a diameter of 1.4mm and a length of 3.6mm. The resistor is lead free and RoHS compliant, and is packaged in cut tape. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 250mW.
Sign in to ask questions about the Vishay MMA02040E7502BB100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MMA02040E7502BB100 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 75kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMA - Precision |
| Technology | THIN FILM |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040E7502BB100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.