Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.6 |
| Tolerance | 0.25 |
| Resistance | 768 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |