The 0204(1406) Thin Film Surface Mount Resistor is a surface mount resistor with a conformal coated case style, cylindrical package shape, and a maximum operating temperature of 155 degrees Celsius. It has a resistance value of 0 ohms and is made with thin film technology. The resistor is not fail safe fusible and does not have anti-surge capabilities. It is anti-sulfurated and has a weight of 0.022 grams and a diameter of 1.4 millimeters.
Checking distributor stock and pricing after the page loads.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0204(1406) |
| Package Type | Melf |
| Package/Case | 0204(1406) |
| Product Length (mm) | 3.6 |
| Product Diameter (mm) | 1.4 |
| Product Weight (g) | 0.022 |
| Number of Terminals | 2 |
| Resistance Value | 0Ohm |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Cylindrical |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |