Fixed Resistor, Thin Film, 0.4W, 340000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
Vishay MMA0204MC3403FB300 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.6 |
| Tolerance | 1 |
| Series | MMA0204-HV-PROF |
| Resistance | 340000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MMA0204MC3403FB300 to view detailed technical specifications.
No datasheet is available for this part.