RESISTOR, THIN FILM, 0.4 W, 5 %, 100 ppm, 0.15 ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Vishay MMB02070B1507JB200 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5.8 |
| Tolerance | 5 |
| Resistance | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.