
Surface mount thin film chip resistor with 1kΩ resistance and 1% tolerance. Features 0.4W power rating, 50ppm temperature coefficient, and 200V voltage rating. Constructed with metal film technology in a cylindrical Mini-MELF package (0207) measuring 5.8mm x 2.2mm, offering a wide operating temperature range of -55°C to 155°C. Includes automotive AEC-Q200 qualification and anti-sulfur protection.
Sign in to ask questions about the Vishay MMB02070C1001FB200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MMB02070C1001FB200 technical specifications.
| Package/Case | 0207 |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMB - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMB02070C1001FB200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
