Vishay MMB02070C1600FB200 technical specifications.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 300V |
| Radiation Hardening | No |
| Resistance | 160R |
| Resistor Type | Mini-Melf-resistor, Metal Film |
| RoHS Compliant | Yes |
| Series | MMB0207 |
| Technology | THIN FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMB02070C1600FB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
