
The MMB02070C2000FB200 is a 200R thin film chip resistor from Vishay, featuring a 1% tolerance and operating supply voltage of 300V. It has a maximum power dissipation of 1W and is designed for surface mount applications. The resistor is compliant with AEC-Q200 and RoHS standards, and is packaged in a tape and reel format. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MMB02070C2000FB200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2309 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Packaging | Tape and Reel |
| Resistance | 200R |
| Resistor Type | Mini-Melf-resistor, Metal Film |
| RoHS Compliant | Yes |
| Series | MMB 0207 - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMB02070C2000FB200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.