
The MMB02070C2401FB200 is a 2.4kR surface mount resistor from Vishay with a tolerance of 1%. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 1W. The resistor is lead free and RoHS compliant, and is packaged in a 0207 case with a tin contact plating. It is designed for use in automotive applications and meets the AEC-Q200 standard.
Vishay MMB02070C2401FB200 technical specifications.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Packaging | Tape and Reel |
| Resistance | 2.4kR |
| Resistor Type | Mini-Melf-resistor, Metal Film |
| RoHS Compliant | Yes |
| Series | MMB 0207 - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMB02070C2401FB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.