The MMB02070C3908FB200 is a 200V metal film mini-melf-resistor with a resistance of 3.9 ohms and a tolerance of 1%. It is packaged in a 0207 MELF package and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is lead-free and RoHS compliant, and is available in quantities of 2000 per reel. It is manufactured by Vishay and has a weight of 0.002822 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MMB02070C3908FB200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0207 |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 300V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3.9R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMB 0207 - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMB02070C3908FB200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.