
RESISTOR, THIN FILM, 0.4 W, 2 %, 50 ppm, 0.47 ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT
Vishay MMB02070C4707GB200 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5.8 |
| Tolerance | 2 |
| Resistance | 0.47 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MMB02070C4707GB200 to view detailed technical specifications.
No datasheet is available for this part.