Thin film chip resistor, 4.7 ohm resistance with 1% tolerance. Features 0.4W power dissipation, 200V voltage rating, and a Mini-Melf package (0207 case, 2.2mm diameter, 5.8mm length). Operating temperature range from -55°C to 155°C, with 50 ppm temperature coefficient. Automotive AEC-Q200 qualified and RoHS compliant.
Vishay MMB02070C4708FB200 technical specifications.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 4.7R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMB - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMB02070C4708FB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.