
The MMB02070C7500FB200 is a 0207 package, 2.2mm diameter, 1% tolerance, 750 ohm metal film chip resistor from Vishay. It is designed for automotive applications and meets AEC-Q200 standards. The resistor is lead free and features anti-sulfur properties. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor can handle a maximum power dissipation of 1W and is available in a cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MMB02070C7500FB200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0207 |
| Diameter | 2.2mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 750R |
| Resistor Type | Mini-Melf-resistor, Metal Film |
| RoHS Compliant | Yes |
| Series | MMB 0207 - Professional |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMB02070C7500FB200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.