
General purpose fixed resistor, thin film technology. Features 1MΩ resistance with a 1% tolerance. Rated for 1W power and a maximum operating voltage of 1000V. Operating temperature range spans from -55°C to 155°C. Two-terminal component with a package length of 5.8mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5.8 |
| Tolerance | 1 |
| Resistance | 1000000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |