The MMBD914-HE3-18 is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a pin count of 3 and a terminal position of dual. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 100V and the maximum power dissipation is 0.22W. The package type is ROHS compliant.
Vishay MMBD914-HE3-18 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.