MMBT3906 is a silicon PNP small-signal bipolar transistor in the TO-236AB (SOT-23) surface-mount package. It is rated for 40 V collector-emitter voltage and 200 mA continuous collector current. The device is intended for general-purpose small-signal amplification and switching applications. Available source text for this exact part indicates a minimum DC current gain of 100 with a typical value of 300 under the stated test conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MMBT3906 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MMBT3906 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.