
Surface mount Zener diode, uni-directional/bi-directional, with a maximum working voltage of 12.8V and a maximum clamping voltage of 21.2V. Features a 3-pin SOT-23 (TO-236AA) package with gull-wing leads, measuring 3.1mm (Max) length, 1.43mm (Max) width, and 1.05mm (Max) height. Offers 300mW maximum power dissipation and operates across a temperature range of -55°C to 150°C. Configured as dual common cathode or single element.
Vishay MMBZ15VDC-V-GS18 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.43(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.15(Max) |
| Pin Pitch (mm) | 1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Configuration | Dual Common Cathode|Single |
| Type | Zener |
| Direction Type | Uni-Directional|Bi-Directional |
| Maximum Working Voltage | 12.8V |
| Maximum Power Dissipation | 300mW |
| Maximum Clamping Voltage | 21.2V |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MMBZ15VDC-V-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.