The MMBZ27VDA-GS08 is a unidirectional silicon transient voltage suppressor diode from Vishay. It has a maximum reverse voltage of 22V and a maximum breakdown voltage of 27.54V. The diode can handle a maximum non-repetitive peak reverse power dissipation of 40W. It is packaged in a plastic package with 3 terminals.
Vishay MMBZ27VDA-GS08 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 26.46 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Breakdown Voltage-Max | 27.54 |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.