The MMBZ27VDA-V-GS08 is a unidirectional and bidirectional Zener diode from Vishay with a clamping voltage of 38V and a minimum breakdown voltage of 25.65V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is available in a surface mount SOT-23 package and is RoHS compliant.
Vishay MMBZ27VDA-V-GS08 technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 38V |
| Direction | Unidirectional, Bidirectional |
| Leakage Current | 80nA |
| Min Breakdown Voltage | 25.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 80nA |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 22V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 25.65V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
