This silicon zener diode features a unidirectional polarity and a maximum operating temperature of 150°C. It has a maximum power dissipation of 0.35W and is available in a 3-pin R-PDSO-G3 package. The diode element material is silicon and the diode type is a zener diode. The device operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Vishay MMBZ4617-G3-08 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.