The MMBZ4620-V-GS08 is a silicon unidirectional zener diode with a maximum operating temperature of 150 degrees Celsius. It has a power dissipation of 350 milliwatts and is available in a 3-pin package. The diode element is made of silicon and has a maximum operating voltage of 27 volts with a 10% tolerance.
Checking distributor stock and pricing after the page loads.
Vishay MMBZ4620-V-GS08 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.