The MMBZ4681-V-GS08 is a single zener diode from Vishay with a maximum operating temperature of 150 degrees Celsius and a maximum power dissipation of 0.35 watts. It features a unidirectional polarity and a silicon diode element material. The diode is packaged in a 3-pin R-PDSO-G3 package type.
Checking distributor stock and pricing after the page loads.
Vishay MMBZ4681-V-GS08 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.